text.skipToContent text.skipToNavigation

Manufacturer Part #

TCBS-18-01

TCBS Series Nylon Screw Mount 1.125 inch Self-Tapping Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components TCBS-18-01 - Technical Attributes
Attributes Table
Length: 1.125in
Style: Hex
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$2,800.00
USD
Quantity
Unit Price
1,000
$0.285
2,000+
$0.28
Product Variant Information section