text.skipToContent text.skipToNavigation

Manufacturer Part #

LF351DT

LF351 Series 32 V 4 MHz Wide Bandwidth Single J-FET Operational Amplifier-SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LF351DT - Technical Attributes
Attributes Table
Amplifier Type: J-Fet
No of Channels: 1
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 200pA
Supply Voltage: 6V to 32V
Common Mode Rejection Ratio: 86dB
Supply Current: 1.4mA
Power Supply Rejection Ratio: 86dB
Operating Temp Range: 0°C to 70°C
Phase Margin: 45°
Low Noise: 15nV/√Hz
Output Current: 60mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.265
5,000
$0.26
7,500
$0.255
12,500+
$0.25
Product Variant Information section