text.skipToContent text.skipToNavigation

Manufacturer Part #

TS274IDT

TS274 Series 3.5 MHz 16 V High Performance CMOS Quad Operational Amp - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS274IDT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 5.5V/µs
Input Offset Voltage-Max: 12mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TS274IDT is a low cost, quad operational amplifier. Designed to operate with single or dual supplies and its silicon gate CMOS process allows excellent consumption-speed ratio.

Features:

  • Output voltage can swing to ground
  • Excellent phase margin on capacitive loads
  • Gain bandwidth product: 3.5 MHz
  • Unity gain stable
  • Two input offset voltage selections

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$687.50
USD
Quantity
Unit Price
2,500
$0.275
7,500
$0.27
12,500+
$0.265
Product Variant Information section