text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics LM2903YDT - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 125°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LM2903YDT is a low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages.

The device also has a unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage. It has an Operating temperature ranges b/w -40 °C to 125 °C and available in a SOIC-8 package.

Features:

  • Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 25 nA typ.
  • Low input offset current: ±5 nA typ.
  • Input common-mode voltage range includes negative rail
  • Low output saturation voltage: 250 mV typ. (IO = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
455,000
USA:
455,000
1,110,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$475.00
USD
Quantity
Unit Price
2,500
$0.19
5,000
$0.187
7,500
$0.186
10,000
$0.185
12,500+
$0.182