text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6564T-E/ST

MCP6564 Series 1.8 V 1 pA 4 MHz Low-Power Push-Pull Output Comparator - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6564T-E/ST - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 4
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Thermal Resistance: 100°C/W
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,250.00
USD
Quantity
Unit Price
2,500+
$1.30
Product Variant Information section