text.skipToContent text.skipToNavigation

Manufacturer Part #

L6207D013TR

L6207 Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6207D013TR - Technical Attributes
Attributes Table
Configuration: Full Bridge
No of Outputs: Quad
On-state Resistance-Max: 0.4Ω
Output Current: 2.8A
Peak Output Current: 5.6A
Supply Voltage-Max: 52V
Quiescent Current: 5mA
Turn-off Delay Time: 600ns
Turn-on Delay Time: 1.6µs
Rise Time: 250ns
Fall Time: 250ns
Operating Temp Range: -25°C to +125°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications

The L6207D013TR is a DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower- BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.

The device also includes two independent constant off time PWM Current Controllers that performs the chopping regulation. Available in PowerDIP24 (20+2+2), PowerSO36 and SO24 (20+2+2) packages, the L6207 features a non-dissipative overcurrent protection on the high side Power MOSFETs and thermal shutdown.

Features:

  • Operating Supply Voltage from 8 to 52 V
  • 5.6 A Output Peak Current (2.8 A DC)
  • RDS(ON) 0.3 Ohm TYP. VALUE @ Tj = 25 °C
  • Operating Frequency up to 100 kHz
  • Non Dissipative Overcurrent Protection
  • Dual Independent Constant tOFF PWM Current Controllers
  • Slow Decay Synchronous Rectification
  • Cross Conduction Protection
  • Thermal Shutdown
  • Under Voltage Lockout
  • Integrated Fast Free Wheeling Diodes

Applications:

  • Bipolar Stepper Motor
  • Dual DC Motor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$8,890.00
USD
Quantity
Unit Price
1,000+
$8.89
Product Variant Information section