Référence fabricant
BH28FB1WG-TR
BHXXFB1 Series 150 mA 2.8 V Output Surface Mount CMOS LDO Regulator - SSOP-5
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | ROHM | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SSOP-5 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
ROHM BH28FB1WG-TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
ROHM BH28FB1WG-TR - Caractéristiques techniques
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 2.8V |
| Dropout Voltage-Max: | 450mV |
| Output Current-Max: | 150mA |
| Style d'emballage : | SSOP-5 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
ROHM’s packaging options have a significant impact on PCB space and power dissipation. For example, ROHM’s LDO regulator in an HVSOF5 package is over 70% smaller than the standard SOT23-5 and can achieve the same current rating while improving the device’s effective power dissipation. Additionally, many packages contain an integrated heat sink which increases heat transfer allowing the package to safely dissipate more heat.
ROHM’s CMOS LDO Regulators also achieve a high-speed load response through a low VSAT which allows stable operation even when the battery is almost completely discharged preventing the output from falling below the minimum voltage differential required for reliable operation.
ROHM’s LDO regulators implement a standard internal discharge circuit to safely protect against unwanted reverse current by discharging the output capacitor without the need for external blocking diodes. These ICs also incorporate a built-in fold back type overcurrent protection that prevents damage and can reduce the heating effects of current overload conditions on the LDO and surrounding circuitry. Combining this unique overcurrent protection with our distinctive internal discharge circuit, ROHM’s LDO regulators can achieve a simpler solution while maintaining a smaller overall circuit footprint.
Key Features:
· High-accuracy output voltage; ±1% over a wide temperature range
· Compatible with compact ceramic capacitors for an overall smaller footprint
· Low current consumption
· 0 µA standby current
· Built-in foldback type overcurrent protection
· Built-in thermal shutdown
· Built-in discharge circuit to prevent malfunction when entering standby mode or at power-on
· High ESD protection
· RoHS Compliant
As battery powered, wireless products proliferate, system designers can continue to count on ROHM’s CMOS LDO Regulators for regulated power sources with low noise and space saving design. Specifically designed for low power applications in portable products, these CMOS LDOs provide a variety of solutions for efficient and cost-effective power management. ROHM Semiconductor’s complete line of CMOS LDOs combined with expert application engineering support assures the optimum choice for every application.
The BH28LB1WG comes in a SSOP5 package. The supply voltage range is 2.5V to 5.5V. It has a fixed output voltage of 2.8V, a maximum rated output current of 150mA, and a ± 1% voltage precision. This part is Lead-Free/RoHS compliant.Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SSOP-5
Méthode de montage :
Surface Mount