text.skipToContent text.skipToNavigation

Manufacturer Part #

BU33TD3WG-TR

BUXXTD3WG Series 200 mA 3.3 V Output 1 Channel SMT CMOS LDO Regulator - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU33TD3WG-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 420mV
Output Current-Max: 200mA
Package Style:  SSOP-5
Mounting Method: Surface Mount
Features & Applications

The BU33TD3WG-TR is a high-performance FULL CMOS regulator with 200-mA output, which is mounted on versatile package SSOP5(2.9 mm X 2.8 mm X 1.25 mm).

It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 35 µA. It is most appropriate for various applications such as power supplies for logic Ic, RF, and camera modules.

Features:

  • High-accuracy output voltage of ±1% (±25 mV on Vout<2.5 V products)
  • High ripple rejection: 70 dB (Typ., 1 KHz,)
  • Compatible with small ceramic capacitor (CIN=Co=0.47 µF)
  • Low current consumption: 35 µA
  • ON/OFF control of output voltage
  • With built-in over current protection circuit and thermal shutdown circuit
  • Wit built-in output discharge circuit
  • Operating temperature : -40 to 85°C

Applications:

  • Battery-powered portable equipment, etc
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
30,000+
$0.103
Product Variant Information section