Manufacturer Part #
LDK120C32R
LDK120 Series 0.2 A 3.2 V Very Low Noise LDO Voltage Regulator - SOT-323-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1346 | ||||||||||
Product Specification Section
STMicroelectronics LDK120C32R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDK120C32R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.9V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 3.2V |
| Dropout Voltage-Max: | 300mV |
| Output Current-Max: | 200mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 100µA |
| No. of Outputs: | Single |
| Output Noise: | 148µV |
| Load Regulation (%): | 0.006% |
| Line Regulation (%): | 0.05% |
| Package Style: | SOT-323-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.134
6,000
$0.132
9,000
$0.131
15,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323-5
Mounting Method:
Surface Mount