text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP718ASNADJT1G

NCP718 Series 3.1 V 150 mA 300 mA LDO Linear Voltage Regulator - SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP718ASNADJT1G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 24V
Output Voltage Range: 1.2V to 5V
Output Current-Max: 0.3A
Tolerance (%): ±2%
Regulator Topology: Adjustable
Quiescent Current: 4µA
No. of Outputs: Single
Output Noise: 36µV
Load Regulation: 10mV
Current - Limit: 0.8A
Line Regulation: 10mV
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
15,000+
$0.198
Product Variant Information section