text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV47710PDAJR2G

NCV47710 Series 350 mA 5 to 20 V Adjustable SMT LDO Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV47710PDAJR2G - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 40V
Output Voltage Fixed: 5V/20V
Dropout Voltage-Max: 500V
Output Current-Max: 350mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,312.50
USD
Quantity
Unit Price
2,500
$0.525
5,000+
$0.515
Product Variant Information section