Manufacturer Part #
L296P
L296 Series 46 V 200 KHz High Current Switching Regulator - MULTIWATT-15
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:MULTIWATT-15 Mounting Method:Flange Mount | ||||||||||
| Date Code: | 1821 | ||||||||||
Product Specification Section
STMicroelectronics L296P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L296P - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 9V to 46V |
| Output Current-Max: | 4A |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 200kHz |
| Operating Temp Range: | -40°C to +150°C |
| Duty Cycle-Max: | 100% |
| Efficiency: | 85% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -40°C to +150°C |
| Load Regulation: | 45mV |
| Package Style: | MULTIWATT-15 |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
1,704
USA:
1,704
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.15
25
$2.10
75
$2.07
200
$2.05
500+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
MULTIWATT-15
Mounting Method:
Flange Mount