Manufacturer Part #
L7987L
L7987L Series 61 V 2 A Asynchronous Step-Down Switching Regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1920 per Tube Package Style:HTSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L7987L - Product Specification
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
STMicroelectronics L7987L - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 61V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 0.8V to 61V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.65MHz |
| Operating Temp Range: | -40°C to +150°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 2.5mA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Product Status: | Active |
| Package Style: | HTSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.31
40
$1.29
125
$1.27
400
$1.25
1,250+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
1920 per Tube
Package Style:
HTSSOP-16
Mounting Method:
Surface Mount