text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS5045SG-TR

Dual Center Tap 45 V 50 A Surface Mount Power Schottky Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2411
Product Specification Section
STMicroelectronics STPS5045SG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 50A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.36mA
Forward Voltage: 0.55V
Package Style:  TO-263-3 (D2PAK)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$665.00
USD
Quantity
Unit Price
1,000
$0.665
2,000+
$0.645