text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

BAV19W-7-F

BAV19W Series 2.5 A 100 V 250 mW Surface Mount Switching Diode - SOD-123

ECAD Modell:
Herstellername: Diodes Incorporated
Standard Verpackungsart:
Product Variant Information section
Datencode: 2349
Product Specification Section
Diodes Incorporated BAV19W-7-F - Technische Eigenschaften
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Average Forward Current-Max: 400mA
Peak Current-Max: 2.5A
Paketstil:  SOD-123
Montagemethode: Surface Mount
Merkmale und Anwendungen

The BAV19W-7-F is a part of BAV19W Series Fast Switching 100 V 2.5 A 250 mW Surface Mount Switching Diode available in a SOD-123 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • High Conductance
  • Peak Reverse DC Blocking Voltage is 100 V
  • Average Rectified Output Current is 200 mA
  • Power Dissipation is 250 mW
  • Operating and Storage Temperature Range is -65 to +150 °C

View the BAV19 Series of Switching Diode

Pricing Section
Weltweiter Lagerbestand:
207.000
Deutschland:
207.000
504.000
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
24 Wochen
Mindestbestellmenge:
3000
Verpackungseinheit:
3000
Summe
113,40 $
USD
Menge
Internetpreis
3.000
0,0378 $
6.000
0,0371 $
12.000
0,0365 $
15.000
0,0363 $
45.000+
0,0352 $
Product Variant Information section