text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

BAV23C-7-F

BAV23C Series 9 A 250 V 350 mW Surface Mount Switching Diode - SOT-23

ECAD Modell:
Herstellername: Diodes Incorporated
Standard Verpackungsart:
Datencode: 2342
Product Specification Section
Diodes Incorporated BAV23C-7-F - Technische Eigenschaften
Attributes Table
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 350mW
Peak Current-Max: 9A
Paketstil:  SOT-23 (SC-59,TO-236)
Montagemethode: Surface Mount
Merkmale und Anwendungen

The BAV23C-7-F is a part of BAV23C Series 9 A 250 V 350 mW Surface Mount Fast Switching Diode available in a SOT-23 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • High Reverse Breakdown Voltage
  • Low Leakage Current
  • Peak Reverse DC Blocking Voltage is 200 V
  • Forward Continuous Current is 400 mA
  • Power Dissipation is 350 mW
  • Operating and Storage Temperature Range is -65 to +150 °C

 

 

Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
24 Wochen
Mindestbestellmenge:
3000
Verpackungseinheit:
3000
Summe
128,40 $
USD
Menge
Internetpreis
3.000
0,0428 $
6.000
0,0421 $
12.000
0,0414 $
15.000
0,0412 $
45.000+
0,0398 $