text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

PSMN1R0-25YLDX

PSMN Series 25 V 1 mOhm 160 W Surface Mount N-Channel Mosfet - LFPAK-56

ECAD Modell:
Herstellername: Nexperia
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
Nexperia PSMN1R0-25YLDX - Technische Eigenschaften
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 1mΩ
Rated Power Dissipation: 160W
Qg Gate Charge: 71.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 30.3ns
Turn-off Delay Time: 34ns
Rise Time: 36ns
Fall Time: 24.5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.75V
Input Capacitance: 5308pF
Paketstil:  SOT-669
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
N/A
Mindestbestellmenge:
1500
Verpackungseinheit:
1500
Summe
1.042,50 $
USD
Menge
Internetpreis
1.500
0,695 $
3.000
0,685 $
4.500+
0,675 $
Product Variant Information section