text.skipToContent text.skipToNavigation

Manufacturer Part #

STD7N80K5

800 V 0.95 Ohm typ., 6 A N-Channel MDmesh K5 Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD7N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 110|W
Qg Gate Charge: 13.4nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,287.50
USD
Quantity
Unit Price
2,500
$0.915
5,000
$0.905
7,500+
$0.895
Product Variant Information section