text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30901203F0900

LUXEON CoB G3 High Power LED Emitter Warm White 3000K CCT 90 CRI min 1344 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-30901203F0900 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 1344lm
Efficacy-Typ: 130lm/W
Viewing Angle: 115°
Forward (Drive) Current: 700mA
Test Current: 300mA
Forward Voltage: 34.5V
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$24.70
USD
Quantity
Unit Price
10
$2.47
30
$2.44
75
$2.41
200
$2.38
400+
$2.32