text.skipToContent text.skipToNavigation

Manufacturer Part #

CA12242_HEIDI-SS

Heidi Series 21.6 mm Round Transparent LED Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA12242_HEIDI-SS - Technical Attributes
Attributes Table
Beam Type: Spot
Beam Angle: 14°
Lens Shape: Round
Diameter: 21.6mm
Features & Applications

The CA12242_HEIDI-SS is a 21.6 mm Lens with efficiency of 90 % which is designed & optimized for LUXEON Rebel series of LEDs.

Features:

  • Family: Heidi
  • Type: Lens
  • LED: LUXEON Rebel
  • Color: Transparent
  • Diameter: 21.6 mm
  • Height: 11.7 mm
  • Style: Round
  • Optic Material: PMMA
  • Fastening: Pin, Tape
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
204
Multiple Of:
204
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.24
USD
Quantity
Unit Price
204
$1.56
408+
$1.53
Product Variant Information section