text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C02D-STUM-T

AT24C02D Series 2 Kbit (256 x 8) 3.6 V I2C-Compatible Serial EEPROM - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Microchip AT24C02D-STUM-T - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 3.6V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: 2-Wire / Serial
Access Time-Max: 4500ns
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$585.00
USD
Quantity
Unit Price
5,000+
$0.117
Product Variant Information section