text.skipToContent text.skipToNavigation

Manufacturer Part #

MK60FN1M0VMD15

Kinetis K60 Series 1 MB Flash 128 KB SRAM 32-Bit Microcontroller - MAPBGA -144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
NXP MK60FN1M0VMD15 - Technical Attributes
Attributes Table
Family Name: Kinetis K60
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 150MHz
No of I/O Lines: 100
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/SD/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 58-chx16-bit
On-Chip DAC: 2-chx12-bit
Package Style:  MAPBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
160
Total
$12,448.00
USD
Quantity
Unit Price
160+
$15.56
Product Variant Information section