text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM6408JH00048-I/Y8X

PIC32CM64 Family 64 kB Flash 8 kB RAM 48MHz SMT 32-Bit Microcontroller - TQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32CM6408JH00048-I/Y8X - Technical Attributes
Attributes Table
Family Name: PIC32CM
Core Processor: ARM® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 38
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR/PWM
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$595.00
USD
Quantity
Unit Price
250
$1.21
500+
$1.19
Product Variant Information section