text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L4P5ZGT6P

STM32L Series 1 MB Flash 320 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
STMicroelectronics STM32L4P5ZGT6P - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 320kB
Speed: 120MHz
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
États-Unis:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Semaines
Minimum Order:
150
Multiple Of:
360
Total
$895.50
USD
Quantity
Unit Price
360+
$5.97
Product Variant Information section