text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA88-20AU

ATmega Series 8 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Microchip ATMEGA88-20AU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 23
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA88-20AU 8-bit
Pricing Section
Global Stock:
734
USA:
734
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$31.30
USD
Quantity
Unit Price
10
$3.13
25
$3.09
50
$3.05
100
$3.02
200+
$2.95
Product Variant Information section