text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F636T-I/ML

PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F636T-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 12
Peripherals: Analog Comparators/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications
The PIC16F636T-I/ML is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 16 pin in QFN package. This device is lead free.
 
This powerful yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® MCU architecture and features such as KeeLoq® compatible Cryptographic Module, PLVD, 2 comparators and 256 bytes of EEPROM data memory into an 14-pin package.

This device is easily adapted for automotive, industrial, appliance or consumer product applications that require field re-programmability combined with authentication security. In addition, Microchip’s nanoWatt technology provides outstanding low power performance for optimizing battery powered applications. 

 Features:
 
  • High-Performance RISC CPU:
    • Only 35 Instructions to Learn
      •  All single-cycle instructions except branches
    • Operating Speed:
      • DC – 20 MHz oscillator/clock input
      • DC – 200 ns instruction cycle
  • Special Microcontroller Features:
  • Precision Internal Oscillator:
    • Factory calibrated to ± 1%
    • Software selectable frequency range of 8 MHz to 125 kHz
    • Software tunable
    • Two-Speed Start-up mode
    • Crystal fail detect for critical applications
    • Clock mode switching during operation for power savings
    • Power-Saving Sleep mode
    • Wide Operating Voltage Range (2.0 V-5.5 V) 
  • Peripheral Features:
    • 6/12 I/O Pins and 1 Input-Only Pin:
      • High current source/sink for direct LED drive
      • Interrupt-on-Change pin
      • Individually programmable weak pull-ups
      • Ultra Low-Power Wake-up (ULPWU)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
56,100
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,666.00
USD
Quantity
Unit Price
3,300+
$2.02
Product Variant Information section