text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F84-10I/P

PIC16F Series 1.75 kB Flash 68 B RAM 10 MHz 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F84-10I/P - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 68B
Speed: 10MHz
No of I/O Lines: 13
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

Note: A newer version of this device is available. Please consider PIC16F84A.

The PIC16F8X is a group in the PIC16CXX family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers.

The PIC16F84-04/P 8-bit Microcontroller has 1.75 K of Flash Program Memory in a 18-Pin PDIP package. It has an industrial temperature range of -40°C to +85°C and is lead free.

Features:

  • In-Circuit Serial Programming (ICSP™) - via two pins (ROM devices support only Data EEPROM programming)
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
5 Weeks
Minimum Order:
125
Multiple Of:
25
Total
$896.25
USD
Quantity
Unit Price
25
$7.31
50
$7.27
75
$7.24
100
$7.23
125+
$7.17
Product Variant Information section