text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F4331-I/ML

PIC18F Series 8 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F4331-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: POR/PWM/PWM/QEI/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Features & Applications
PIC18F4331-I/ML is a  8-bit Microcontroller has 8 KB of Flash Program Memory with 36 I/O's. It's maximum CPU speed is 40 MHz with an operating voltage range of 2 V - 5.5 V in a 44-Pin QFN package. It has an industrial temperature range of -40°C to +85°C.

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. 16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Features :

  • Power Control PWM Module (8 channels)
  • Motion Feedback Module w/ Quadrature Encoder Interface
  • 200 Ksps ADC Module
  • 8 MHz Internal Oscillator
  • Self-Programming
  • 40 MHz Max Speed
  • LIN USART

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
180
Factory Lead Time:
4 Weeks
Minimum Order:
135
Multiple Of:
45
Total
$920.70
USD
Quantity
Unit Price
45
$6.89
90+
$6.82
Product Variant Information section