Manufacturer Part #
STM8L152R6T6TR
8-bit Microcontrollers - MCU 8 BITS MICROCONTROLLERS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM8L152R6T6TR - Technical Attributes
Attributes Table
| Family Name: | STM8 |
| Core Processor: | STM8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 2kB |
| Speed: | 16MHz |
| No of I/O Lines: | 54 |
| InterfaceType / Connectivity: | IrDA/I2C/SPI/UART |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/IR/LCD/POR/PWM |
| Number Of Timers: | 5 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 28-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount