text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6S5DVM10AB

MCIMX6S Series 32 Bit 1 GHz i.MX6 Solo Application Processor - MAPBGA-624

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCIMX6S5DVM10AB - Technical Attributes
Attributes Table
RAM Size: 128kB
Cache Memory Size: 512kB
Data Bus Width: 32b
Clock Frequency-Max: 1GHz
I/O Voltage-Max: 3.6V
Package Style:  MAPBGA-624
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$10,323.00
USD
Quantity
Unit Price
300+
$34.41
Product Variant Information section