text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

SFH6106-4T

SFH610 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - SMD-4

ECAD Modell:
Herstellername: Vishay
Standard Verpackungsart:
Product Variant Information section
Datencode: 2515
Product Specification Section
Vishay SFH6106-4T - Technische Eigenschaften
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Output Type: Phototransistor
CTR-Min: 160%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Paketstil:  SMD-4
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
34.000
Deutschland:
34.000
90.000
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
12 Wochen
Mindestbestellmenge:
1000
Verpackungseinheit:
1000
Summe
165,00 $
USD
Menge
Internetpreis
1.000
0,165 $
2.000
0,163 $
3.000
0,162 $
5.000
0,16 $
10.000+
0,157 $
Product Variant Information section