text.skipToContent text.skipToNavigation

Manufacturer Part #

592-3232-313F

592 Series Bi Level Red Yellow 3 mm 40° 6.5 mcd 2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Dialight 592-3232-313F - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 6.5mcd
Viewing Angle: 40°
Dimension (Inch): H  0.455in x L  0.665in x W  0.18in
Mounting Method: Surface Mount
Features & Applications

The 592-3232-313F is a part of 592 series Bi Level Red Yellow Color 3 mm 40° 6.5 mcd 2 V 10 mA Current LED Circuit Board Indicator.

Product Features:

  • 3mm Lens
  • Red and Yellow Color
  • Package Options Tape and Reel
  • Lamp Type Bi-Color (pos1) , Bi-Color (pos2)
  • Dominant Wavelength Typical 633 nm for Red & 587 nm for Yellow
  • Test Current 10 & (20) mA same for Both color
  • LED Position 1,2 for both

 

 

Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$474.00
USD
Quantity
Unit Price
300+
$1.58
Product Variant Information section