text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4231

Green 3 mm 40° Tinted Diffused 12.6 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
LITEON LTL-4231 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 12.6mcd
Viewing Angle: 40°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The LTL-4231 is a Green 3 mm 40° Viewing Angle Tinted Diffused 12.6 mcd 2.1 V Through Hole LED.

Features:

  • High Intensity
  • Popular T-1 diameter package
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
Pricing Section
Global Stock:
5,811
USA:
5,811
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$20.20
USD
Quantity
Unit Price
500
$0.0404
1,250
$0.0394
2,500
$0.0387
5,000
$0.038
12,500+
$0.0365
Product Variant Information section