Manufacturer Part #
M48T02-70PC1
M48T02 Series 16 Kb (2 K x 8) 5 V 70 ns Timekeeper® SRAM - PCDIP-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:280 per Tube Package Style:PCDIP-24 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M48T02-70PC1 - Product Specification
STMicroelectronics M48T02-70PC1 - Technical Attributes
Attributes Table
| Date Format: | YY-MM-DD-dd |
| Time Format: | HH:MM:SS |
| Interface: | Parallel |
| SRAM Size: | 16kb |
| Supply Voltage-Nom: | 4.75V to 5.5V |
| Temperature Grade: | Commercial |
| Operating Temp Range: | 0°C to 70°C |
| Package Style: | PCDIP-24 |
| Mounting Method: | Through Hole |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
The M48T02-70PC1 is a 70 ns speed, 2 Kb x 8 non-volatile static Timekeeper®RAM. It has sufficient capacity and storage life to maintain data and clock functionality for an accumulated time period of at least 10 years in the absence of power over the operating temperature range.
The M48T02 is a non-volatile pin and function equivalent to any JEDEC standard 2 Kb x 8 SRAM. It can easily fits into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.
Features:
- Integrated, ultra low power SRAM, real-time clock, and power-fail control circuit
- BYTEWIDE™RAM-like clock access
- BCD coded year, month, day, date, hours, minutes, and seconds
- Typical clock accuracy of ±1 minute a month, at 25 °C
- Software controlled clock calibration for high accuracy applications
- Automatic power-fail chip deselect and WRITE protection
- WRITE protect voltages (VPFD= power-fail deselect voltage):
- M48T02: VCC= 4.75 to 5.5 V; 4.5 V ≤ VPFD≤ 4.75 V
- M48T12: VCC= 4.5 to 5.5 V; 4.2 V ≤ VPFD≤ 4.5 V
- Self-contained battery and crystal in the CAPHAT™DIP package
- Pin and function compatible with JEDEC standard 2 K x 8 SRAMs
- RoHS compliant
- Lead-free second level interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
280+
$15.05
Product Variant Information section
Available Packaging
Package Qty:
280 per Tube
Package Style:
PCDIP-24
Mounting Method:
Through Hole