text.skipToContent text.skipToNavigation

Manufacturer Part #

PPPC102LFBN-RC

20 Position Total Dual Row 2.54 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Features & Applications

The PPPC102LFBN-RC is a PPPC Series 20 Position Dual Row (2x10) Through-Hole  Straight .100 Strip Socket.

Features:

  • Thermoplastic (Standard)
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 210°C for 5 Sec. Max
  • Phosphor Bronze
  • Gold Flash Overall
  • .100” [2.54 mm] Contact Centers
  • 20 total contacts
  • Dual Readout
  • Thru Hole, Straight, Female
  • No Mounting
  • RoHS Compliant

Specifications:

  • 3 Amp current rating per contact
  • UL Flammability Rating : 94V-O

View the Complete Series of PPP Sockets

Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
10,764
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$8.70
USD
Quantity
Unit Price
25
$0.87
75
$0.85
200
$0.83
400
$0.815
1,250+
$0.78
Product Variant Information section