text.skipToContent text.skipToNavigation

Manufacturer Part #

BD70522GUL-E2

BD70522 Series 1.2 V 500 mA SMT Step-Down Buck Switching Regulator - UFBGA-9

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD70522GUL-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 0.5A
Output Voltage Range: 1.2V to 3.3V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 180nA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,680.00
USD
Quantity
Unit Price
3,000
$0.56
6,000
$0.55
9,000
$0.545
15,000+
$0.535
Product Variant Information section