text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1516-E/SO

PIC16F Series 14 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1516-E/SO - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,052
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
486
Multiple Of:
27
Total
$835.92
USD
Quantity
Unit Price
27
$1.80
81
$1.77
108
$1.76
270
$1.74
405+
$1.72
Product Variant Information section