text.skipToContent text.skipToNavigation

Manufacturer Part #

ES23MABE

ES Series DPDT On -Off-On 3 Position Right Angle Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ES23MABE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Contact Current-Max: 0.4A
Contact Material: Copper Gold Over Nickel
Termination Style: Right Angle / PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,531.20
USD
Quantity
Unit Price
160+
$9.57
Product Variant Information section