text.skipToContent text.skipToNavigation

Manufacturer Part #

LE33CD-TR

LEXX Series 100 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
STMicroelectronics LE33CD-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 18V
Output Voltage Fixed: 3.3V
Output Current-Max: 100mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 100µA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 25mV
Line Regulation: 20mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LE33CD-TR is a very low drop voltage regulator with inhibit. It has an output voltage of 3.3 V and an output current of 100 mA. It is available in surface mount SOIC-8 package.

The very low dropout voltage and the very low quiescent current make this device particularly suitable for low-noise low-power applications and especially in battery-powered systems.

Features:

  • Very low dropout voltage
  • Very low quiescent current
  • Output current up to 100 mA
  • Output voltages of 3 V, 3.3 V, 4.5 V, 5 V, 8 V
  • Internal current and thermal limit
  • Small 2.2 μF capacitor for stability
  • Available in ± 1% (A) or ± 2% (C) selection at 25 °C
  • Supply voltage rejection: 80 dB (typ.)
  • Temperature range: - 40 to 125 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,150.00
USD
Quantity
Unit Price
2,500
$0.46
5,000
$0.45
7,500+
$0.445
Product Variant Information section