text.skipToContent text.skipToNavigation

Manufacturer Part #

PV6F240SS-341

PV6 Series 2 A SPST Off-Mom Blue Illuminated Anti Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2622
Product Specification Section
E-Switch PV6F240SS-341 - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Illumination Color: Blue
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +70°C
IP Rating: IP65
Contact Plating: Silver
Mounting Method: Panel Mount
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

E-Switche’s PV6 anti vandal switches feature a long life expectancy and are water resistant. Illumination LED colors include red, yellow, orange, blue, green and white.The PV6 series are wiedely used for kiosk applications, ticket dispensers, elevators and industrial-type applications.

SPECIFICATIONS
RATING:
2A 48VDC
ILLUMINATION BASE RATING:
            Red, Yellow and Orange: 20mA 1.8V
            Blue, Green and White: 20mA 2.8V
TEMPERATURE: -20°C to 70°C
MECHANICAL LIFE: 1,000.000 Cycles
ELECTRICAL LIFE: 50,000 Cycles
CONTACT RESISTANCE: 50mΩ Max.
INSULATION RESISTANCE: 1,000MΩ Min.
DIELECTRIC STRENGTH: 2,000VAC
INGRESS PROTECTION: IP65

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$371.60
USD
Quantity
Unit Price
40
$9.29
80+
$9.19