text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402FT24K9

RMCF Series 0402 0.063 W 24.9 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Stackpole Electronics RMCF0402FT24K9 - Technical Attributes
Attributes Table
Resistance: 24.9kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
320,000
Factory Lead Time:
22 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$68.00
USD
Quantity
Unit Price
10,000
$0.0034
30,000
$0.0033
100,000
$0.0031
200,000
$0.0031
400,000+
$0.003
Product Variant Information section