text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC1025-I/SM

24LC1025 Series 1Mb I2C 2 Wire (128K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Microchip 24LC1025-I/SM - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Features & Applications
The 24LC1025-I/SM is a 1-Mbit EEPROM, organized as 128 x 8-bit memory with a 2-wire serial interface and is capable of operation across a broad voltage range 1.8 V to 5.5 V, available in surface mount SOIJ-8 package.

It has been developed for advanced, low-power applications.

Features:

  • Low-Power CMOS Technology:
    • Read current 1 mA, typical
    • Standby current 100 nA, typical
  • Cascadable up to four devices
  • Schmitt Trigger inputs for noise suppression
  • Output Slope Control to eliminate Ground Bounce
  • 1 MHz clock for FC versions
  • Page write time 3 ms, typical 
  • Self-Timed Erase/Write Cycle
  • 128-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >400 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Pb-free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C

Applications:

  • Personal communications
  • Data acquisition
Pricing Section
Global Stock:
1,654
USA:
1,654
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.40
USD
Quantity
Unit Price
10
$1.74
25
$1.72
50
$1.70
150
$1.68
300+
$1.64
Product Variant Information section