STMicroelectronics Teseo-VIC3DA Automotive GNSS Dead-reckoning Module
With embedded 6-axis IMU inertial sensor, Superior Accuracy, Automotive AEC-Q100 Qualified
Teseo-VIC3DA module is an easy to use dead-reckoning Global Navigation Satellite System (GNSS) standalone module, embedding TeseoIII single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS).
The Teseo-VIC3DA module brings the proven accuracy and robustness of TeseoIII chip to the reach of everyone: the embedded firmware and the complete evaluation environment save development time.
Within its 16.0 mm x 12.2 mm size, Teseo-VIC3DA is offering superior accuracy thanks to the on board Temperature Compensated Crystal Oscillator (TCXO) and a reduced Time To First Fix (TTFF) relying to its dedicated Real Time Clock (RTC) oscillator. Thanks to the embedded flash Teseo-VIC3DA offers many extra features such, 7 days Autonomous Assisted GNSS, Predictive Assisted GNSS and Real-Time Assisted GNSS.
Teseo-VIC3DA supports FW configurability as well as FW upgrades. Teseo-VIC3DA module, being a certified solution, optimizes the time to market of the final applications with a temperature operating range from -40 °C to +85 °C.
Features
| Key Applications
|
Block diagram

EVB-VIC3DA Evaluation Board
GNSS dead-reckoning module evaluation board based on Teseo-VIC3D and Teseo-VIC3DA
The EVB-VIC3DA is a complete standalone evaluation platform for Teseo-VIC3DA/D GNSS dead-reckoning module ST solution. Teseo-VIC3DA/D embeds the high performance ARM microprocessor with embedded flash, ST 3D MEMS, UART and I2C serial communication interfaces. Performance and configuration can be analysed using the ST Teseo Suite PC Tool available on www.st.com.
![]() | Features:
|