STEVAL-MKI224V1 in Kit by STMicroelectronics | Dev Tools – Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-MKI224V1

Pressure Sensor Development Tools LPS22DF adapter board for a standard DIL24 soc

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
STMicroelectronics STEVAL-MKI224V1 - Technical Attributes
Attributes Table
Application Type: Pressure Sensing
Core Supported: LPS22DF
Supply Voltage: 1.7V to 3.6V
InterfaceType / Connectivity: I2C/Serial/SPI
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.75
USD
Quantity
Unit Price
1
$15.75
4
$15.56
15
$15.37
40
$15.23
100+
$15.00
Product Variant Information section