text.skipToContent text.skipToNavigation

Manufacturer Part #

70-ODC5A

70 Series 3.5 A 200 V Standard Normally Open Through Hole I/O Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70-ODC5A - Technical Attributes
Attributes Table
Type: DC Output
Input Current-Max: 18mA
Input Voltage: 2.5V to 9V
Output Voltage: 4V to 200V
Output Current-Max: 3.5A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$33.18
USD
Quantity
Unit Price
2
$16.59
4
$16.46
10
$16.29
25
$16.12
40+
$15.92
Product Variant Information section