text.skipToContent text.skipToNavigation

Manufacturer Part #

1571563-9

SPST-NO 0.05 A Off-Momentary Standard Micro Miniature Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2614
Product Specification Section
TE Connectivity 1571563-9 - Technical Attributes
Attributes Table
Contact Current-Max: 0.05A
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Standard
Termination Style: Gull Wing
Pricing Section
Global Stock:
4,500
USA:
4,500
132,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.50
USD
Quantity
Unit Price
500
$0.205
1,500
$0.20
2,500+
$0.196