text.skipToContent text.skipToNavigation

Manufacturer Part #

8125J81CBE22

SWITCH PUSH SPDT 0.4VA 20V

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8125J81CBE22 - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Black
Actuator Style: Without Latch
Termination Style: PC Through Hole
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
960
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,862.40
USD
Quantity
Unit Price
960+
$8.19
Product Variant Information section