text.skipToContent text.skipToNavigation

Manufacturer Part #

2834049-2

2 Position 16-22 AWG Black Wire to Wire Cable Mount Straight Lighting Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2834049-2 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Cable/Wire to Cable/Wire
No of Positions: 2
Pitch: 4.5 mm
Mating Type: Latch Lock
Termination: Poke-in
Material: Thermoplastic
Color: Black
Wire Gauge: AWG 16-22
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
48000
Multiple Of:
48000
Total
$9,456.00
USD
Quantity
Unit Price
4,000
$0.20
8,000+
$0.197
Product Variant Information section