text.skipToContent text.skipToNavigation

Manufacturer Part #

5177983-5

120 Position 0.8 mm Pitch Dual Row Surface Mount Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5177983-5 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 120
No of Rows: 2
Type: Board to Board
Pitch: 0.8 mm
Style/Orientation: Straight
Termination: Solder
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1350
Multiple Of:
1350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,140.50
USD
Quantity
Unit Price
1,350+
$6.03
Product Variant Information section