text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603FT2K40

2.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Stackpole Electronics RMCF0603FT2K40 - Technical Attributes
Attributes Table
Resistance: 2.4kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.55mm x W  0.8mm x H  0.45mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$26.00
USD
Quantity
Unit Price
10,000
$0.0026
25,000
$0.0025
100,000
$0.0024
200,000
$0.0023
500,000+
$0.0022
Product Variant Information section